Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD0-0019NLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2896093
Product RangePulseJack JXD Series
Your Part Number
105 In Stock
Need more?
105 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.590 (CNY53.7767) |
| 100+ | CNY45.640 (CNY51.5732) |
| 250+ | CNY43.420 (CNY49.0646) |
| 500+ | CNY42.300 (CNY47.799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.59 (CNY53.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD0-0019NLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2896093
Product RangePulseJack JXD Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector OrientationRight Angle
ShieldingShielded
LEDsWith LED
Light PipesWithout Light Pipe
Product RangePulseJack JXD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
LEDs
With LED
Product Range
PulseJack JXD Series
IP Rating
-
Shielding
Shielded
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
