Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD0-0012NL.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2896091
Product RangePulseJack JXD Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.400 (CNY93.112) |
| 10+ | CNY72.100 (CNY81.473) |
| 25+ | CNY59.740 (CNY67.5062) |
| 50+ | CNY53.560 (CNY60.5228) |
| 100+ | CNY49.440 (CNY55.8672) |
| 250+ | CNY46.150 (CNY52.1495) |
| 500+ | CNY43.670 (CNY49.3471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.40 (CNY93.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJXD0-0012NL.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2896091
Product RangePulseJack JXD Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
Light PipesWithout Light Pipe
Product RangePulseJack JXD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Shielding
Shielded
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
Magnetics
With Magnetics
Product Range
PulseJack JXD Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
