Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ0G-0007NL.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2896130
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.060 (CNY101.7678) |
| 10+ | CNY72.330 (CNY81.7329) |
| 25+ | CNY70.780 (CNY79.9814) |
| 50+ | CNY70.750 (CNY79.9475) |
| 100+ | CNY70.720 (CNY79.9136) |
| 250+ | CNY65.860 (CNY74.4218) |
| 500+ | CNY64.240 (CNY72.5912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.06 (CNY101.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoJ0G-0007NL.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2896130
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
-
Connector Orientation
Right Angle
LEDs
With LED
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
