Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5008FNLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127179
Your Part Number
884 In Stock
Need more?
884 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.990 (CNY73.4387) |
| 10+ | CNY53.730 (CNY60.7149) |
| 25+ | CNY53.380 (CNY60.3194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.99 (CNY73.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX5008FNLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127179
Technical Datasheet
Compatible With1000 Base-T PoE
No. of Ports1 Port
Inductance325µH
Isolation Voltage1.5kVrms
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T PoE
Inductance
325µH
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
No. of Ports
1 Port
Isolation Voltage
1.5kVrms
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003236
