Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1234NLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127175
Your Part Number
595 In Stock
Need more?
595 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.890 (CNY120.7857) |
| 10+ | CNY94.340 (CNY106.6042) |
| 25+ | CNY87.310 (CNY98.6603) |
| 50+ | CNY85.400 (CNY96.502) |
| 100+ | CNY83.630 (CNY94.5019) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY106.89 (CNY120.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1234NLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127175
Technical Datasheet
Compatible With100 Base-TX
No. of Ports4 Port
Turns Ratio0.6
Inductance-
Transformer MountingSurface Mount
Operating Temperature Max85°C
Product Range-
Technical Specifications
Compatible With
100 Base-TX
Turns Ratio
0.6
Transformer Mounting
Surface Mount
Product Range
-
No. of Ports
4 Port
Inductance
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008034
