Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1198FNLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127170
Your Part Number
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.130 (CNY46.4769) |
| 10+ | CNY37.110 (CNY41.9343) |
| 25+ | CNY33.770 (CNY38.1601) |
| 50+ | CNY32.810 (CNY37.0753) |
| 100+ | CNY29.680 (CNY33.5384) |
| 500+ | CNY26.540 (CNY29.9902) |
| 1000+ | CNY26.400 (CNY29.832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.13 (CNY46.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1198FNLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127170
Technical Datasheet
Turns Ratio0.6
Inductance350µH
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
0.6
Operating Temperature Min
-40°C
Product Range
-
Inductance
350µH
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001372
