Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1188NLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127169
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY23.190 (CNY26.2047) |
| 1800+ | CNY22.180 (CNY25.0634) |
| 3000+ | CNY21.780 (CNY24.6114) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
CNY13,914.00 (CNY15,722.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1188NLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127169
Technical Datasheet
No. of Ports1 Port
Inductance350µH
Operating Temperature Min-40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
1 Port
Operating Temperature Min
-40°C
Inductance
350µH
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HX1188NLT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001438
