Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1098NLCopy
Manufacturer Standard Lead Time21 weeks
Order Code3861172
Your Part Number
722 In Stock
Need more?
722 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.130 (CNY43.0869) |
| 10+ | CNY31.230 (CNY35.2899) |
| 25+ | CNY29.940 (CNY33.8322) |
| 50+ | CNY29.020 (CNY32.7926) |
| 100+ | CNY27.990 (CNY31.6287) |
| 500+ | CNY26.960 (CNY30.4648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.13 (CNY43.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX1098NLCopy
Manufacturer Standard Lead Time21 weeks
Order Code3861172
Technical Datasheet
Compatible With10/100 Base-TX PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-TX PoE
Turns Ratio
1:1
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Ports
1 Port
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
