Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX0068ANLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127165
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.530 (CNY69.5289) |
| 10+ | CNY50.820 (CNY57.4266) |
| 25+ | CNY49.050 (CNY55.4265) |
| 50+ | CNY42.430 (CNY47.9459) |
| 100+ | CNY41.540 (CNY46.9402) |
| 250+ | CNY40.520 (CNY45.7876) |
| 500+ | CNY39.840 (CNY45.0192) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.53 (CNY69.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHX0068ANLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127165
Technical Datasheet
Compatible With100 Base-TX
No. of Ports1 Port
Inductance-
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
100 Base-TX
Inductance
-
SVHC
No SVHC (04-Feb-2026)
No. of Ports
1 Port
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
