Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH2019FNLTCopy
Manufacturer Standard Lead Time10 weeks
Order Code4127190
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.250 (CNY48.8725) |
| 10+ | CNY35.130 (CNY39.6969) |
| 25+ | CNY33.900 (CNY38.307) |
| 50+ | CNY33.020 (CNY37.3126) |
| 100+ | CNY32.130 (CNY36.3069) |
| 250+ | CNY31.060 (CNY35.0978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY43.25 (CNY48.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH2019FNLTCopy
Manufacturer Standard Lead Time10 weeks
Order Code4127190
Technical Datasheet
Compatible With100 Base-TX
No. of Ports1 Port
Inductance350µH
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
100 Base-TX
Inductance
350µH
Product Range
-
No. of Ports
1 Port
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001025
