H1164NLT

MDL,QUAD,100D,1:1,SMT,TR, RPB

Image is for illustrative purposes only. Please refer to product description.
PULSE ELECTRONICS H1164NLT MDL,QUAD,100D,1:1,SMT,TR, RPB
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1164NLTCopy
Manufacturer Standard Lead Time8 weeks
Order Code4127189
Your Part Number
605 In Stock

Need more?

605 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
1+CNY100.340 (CNY113.3842)
10+CNY88.270 (CNY99.7451)
25+CNY85.270 (CNY96.3551)
50+CNY76.260 (CNY86.1738)
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY100.34 (CNY113.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Compatible With

    100 Base-TX

    Transformer Mounting

    Surface Mount

    No. of Ports

    4 Port

    Operating Temperature Max

    70°C

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85043180
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.006657