Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1164NLCopy
Manufacturer Standard Lead Time23 weeks
Order Code3861158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.830 (CNY111.6779) |
| 5+ | CNY86.920 (CNY98.2196) |
| 10+ | CNY75.000 (CNY84.750) |
| 50+ | CNY72.570 (CNY82.0041) |
| 100+ | CNY71.580 (CNY80.8854) |
| 250+ | CNY70.150 (CNY79.2695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.83 (CNY111.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1164NLCopy
Manufacturer Standard Lead Time23 weeks
Order Code3861158
Technical Datasheet
Compatible With10/100 Base-TX
No. of Ports4 Port
Turns Ratio1:1
Inductance-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
H1164NL is a 10/100Base-TX transformer module for Auto MDI/MDIX applications.
- Symmetrical transmit and receive channels for auto MDI/MDIX capability
- Approved for use with the Broadcom BCM5226 and Level One LXT9784
- Meets IEEE 802.3 specification
Technical Specifications
Compatible With
10/100 Base-TX
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
0°C
Product Range
-
No. of Ports
4 Port
Inductance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (3)
Alternatives for H1164NL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00864
