Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL1L5182515Copy
Manufacturer Standard Lead Time29 weeks
Order Code4453994
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.170 (CNY199.0721) |
| 5+ | CNY156.120 (CNY176.4156) |
| 10+ | CNY136.060 (CNY153.7478) |
| 50+ | CNY127.420 (CNY143.9846) |
| 100+ | CNY118.770 (CNY134.2101) |
| 250+ | CNY116.400 (CNY131.532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.17 (CNY199.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL1L5182515Copy
Manufacturer Standard Lead Time29 weeks
Order Code4453994
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou / IRNSS / GNSS
Frequency Min1.164GHz
Frequency Max1.189GHz
Antenna MountingI-Pex MHF Connector
Gain3dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / IRNSS / GNSS
Frequency Max
1.189GHz
Gain
3dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.164GHz
Antenna Mounting
I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
