Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL125DM26NMCopy
Manufacturer Standard Lead Time33 weeks
Order Code4697355
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.550 (CNY652.6315) |
| 5+ | CNY530.160 (CNY599.0808) |
| 10+ | CNY482.760 (CNY545.5188) |
| 50+ | CNY435.800 (CNY492.454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY577.55 (CNY652.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL125DM26NMCopy
Manufacturer Standard Lead Time33 weeks
Order Code4697355
Technical Datasheet
Antenna TypeGPS / GNSS / Glonass / BeiDou / LNA / IoT / M2M
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingN Connector
Gain2.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / BeiDou / LNA / IoT / M2M
Frequency Max
1.602GHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.561GHz
Antenna Mounting
N Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128
