Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL125182530SCopy
Manufacturer Standard Lead Time30 weeks
Order Code4697354
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.310 (CNY277.2003) |
| 5+ | CNY224.140 (CNY253.2782) |
| 10+ | CNY202.970 (CNY229.3561) |
| 50+ | CNY190.190 (CNY214.9147) |
| 100+ | CNY177.400 (CNY200.462) |
| 250+ | CNY168.940 (CNY190.9022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY245.31 (CNY277.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL125182530SCopy
Manufacturer Standard Lead Time30 weeks
Order Code4697354
Technical Datasheet
Frequency Min1.561GHz
Frequency Max1.602GHz
Antenna MountingI-Pex MHF Connector
Gain2.7dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / IoT / M2M
Frequency Max
1.602GHz
Gain
2.7dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.561GHz
Antenna Mounting
I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
