Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX1608LKF8R2455ACopy
Manufacturer Standard Lead Time32 weeks
Order Code4453961
Your Part Number
3,950 In Stock
Need more?
3,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.960 (CNY1.0848) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.679 (CNY0.7673) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 2000+ | CNY0.584 (CNY0.6599) |
| 4000+ | CNY0.534 (CNY0.6034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDPX1608LKF8R2455ACopy
Manufacturer Standard Lead Time32 weeks
Order Code4453961
Technical Datasheet
Frequency Band2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Band
2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
