Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCDB94411AMCopy
Manufacturer Standard Lead Time32 weeks
Order Code4656993
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,805.700 (CNY2,040.441) |
| 5+ | CNY1,643.550 (CNY1,857.2115) |
| 10+ | CNY1,481.390 (CNY1,673.9707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,805.70 (CNY2,040.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCDB94411AMCopy
Manufacturer Standard Lead Time32 weeks
Order Code4656993
Technical Datasheet
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / SMA Connector
Gain3.1dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G-NR / LTE / GNSS L1/L2+L5 / WiFi 6E / WiFi7 / 5G-FR1
Frequency Max
7.125GHz
Gain
3.1dBi
Input Power
2W
Antenna Polarisation
Linear, Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
