Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS006060454R7M00Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3773538RL
Cut Tape3773538
Product RangeBWVS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.850 | CNY2.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.850 (CNY3.2205) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1500+ | CNY1.940 (CNY2.1922) |
| 3000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS006060454R7M00Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3773538RL
Cut Tape3773538
Product RangeBWVS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeBWVS Series
Inductor Case / Package-
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BWVS Series
DC Resistance Max
0.031ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
