Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BWVF004040261R0M00 Power Inductor (SMD), 1 µH, 4 A, Shielded, 5 A, BWVF Series, 1515 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/3517010-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF004040261R0M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4920031
Product RangeBWVF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.750 (CNY1.9775) |
| 10+ | CNY1.580 (CNY1.7854) |
| 50+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.270 (CNY1.4351) |
| 200+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.75 (CNY1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF004040261R0M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4920031
Product RangeBWVF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeBWVF Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BWVF Series
DC Resistance Max
0.03ohm
Product Length
4mm
Product Height
2.6mm
RMS Current (Irms)
4A
Saturation Current (Isat)
5A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
