Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BWVF00303015470M00 Power Inductor (SMD), 47 µH, 420 mA, Shielded, 520 mA, BWVF Series, 1212 [3030 Metric]](https://www.element14.cn/productimages/standard/en_GB/3517010-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF00303015470M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4920029
Product RangeBWVF Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.840 (CNY2.0792) |
| 50+ | CNY1.510 (CNY1.7063) |
| 250+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2000+ | CNY1.010 (CNY1.1413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF00303015470M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4920029
Product RangeBWVF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeBWVF Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
BWVF Series
DC Resistance Max
1.5ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
420mA
Saturation Current (Isat)
520mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
