Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BWVC00606045100M00 Power Inductor (SMD), 10 µH, 2.6 A, Shielded, 4.6 A, BWVC Series, 2424 [6060 Metric]](https://www.element14.cn/productimages/standard/en_GB/3773517-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVC00606045100M00Copy
Order Code
Re-Reel4172754RL
Cut Tape4172754
Product RangeBWVC Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.250 (CNY2.5425) |
| 250+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.600 (CNY1.808) |
| 1500+ | CNY1.420 (CNY1.6046) |
| 3000+ | CNY1.400 (CNY1.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVC00606045100M00Copy
Order Code
Re-Reel4172754RL
Cut Tape4172754
Product RangeBWVC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeBWVC Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
BWVC Series
DC Resistance Max
0.06ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4.6A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000984
