Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSPQ000603041N0B00 Thin Film Inductor, 1 nH, 0.04 ohm, 16 GHz, 1.1 A, 0201 [0603 Metric], BSPQ Series](https://www.element14.cn/productimages/standard/en_GB/4069674-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N0B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4069676RL
Cut Tape4069676
Product RangeBSPQ Series
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.382 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.382 (CNY0.4317) |
| 100+ | CNY0.298 (CNY0.3367) |
| 500+ | CNY0.295 (CNY0.3334) |
| 2500+ | CNY0.291 (CNY0.3288) |
| 7500+ | CNY0.288 (CNY0.3254) |
| 15000+ | CNY0.284 (CNY0.3209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ000603041N0B00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4069676RL
Cut Tape4069676
Product RangeBSPQ Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.04ohm
Self Resonant Frequency16GHz
DC Current Rating1.1A
Inductor Case / Package0201 [0603 Metric]
Product RangeBSPQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1nH
Self Resonant Frequency
16GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.04ohm
DC Current Rating
1.1A
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
