Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSPQ0006030415NH00 Thin Film Inductor, 15 nH, 0.7 ohm, 3.5 GHz, 300 mA, 0201 [0603 Metric], BSPQ Series](https://www.element14.cn/productimages/standard/en_GB/4069674-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ0006030415NH00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4069690RL
Cut Tape4069690
Product RangeBSPQ Series
Your Part Number
29,980 In Stock
Need more?
29,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.382 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.382 (CNY0.4317) |
| 100+ | CNY0.298 (CNY0.3367) |
| 500+ | CNY0.294 (CNY0.3322) |
| 2500+ | CNY0.290 (CNY0.3277) |
| 7500+ | CNY0.286 (CNY0.3232) |
| 15000+ | CNY0.282 (CNY0.3187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSPQ0006030415NH00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4069690RL
Cut Tape4069690
Product RangeBSPQ Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.7ohm
Self Resonant Frequency3.5GHz
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Product RangeBSPQ Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.7ohm
DC Current Rating
300mA
Product Range
BSPQ Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
