Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH0016080810NJ00 Multilayer Inductor, 10 nH, 0.26 ohm, 3 GHz, 600 mA, 0603 [1608 Metric], BSCH Series](https://www.element14.cn/productimages/standard/en_GB/2114309-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0016080810NJ00Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3773663RL
Cut Tape3773663
Product RangeBSCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.466 | CNY4.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.466 (CNY0.5266) |
| 250+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.321 (CNY0.3627) |
| 5000+ | CNY0.253 (CNY0.2859) |
| 10000+ | CNY0.238 (CNY0.2689) |
| 20000+ | CNY0.234 (CNY0.2644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH0016080810NJ00Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3773663RL
Cut Tape3773663
Product RangeBSCH Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.26ohm
Self Resonant Frequency3GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeBSCH Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.26ohm
DC Current Rating
600mA
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
