Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BSCH001005054N7SCP Multilayer Inductor, 4.7 nH, 0.18 ohm, 6 GHz, 400 mA, 0402 [1005 Metric], BSCH Series](https://www.element14.cn/productimages/standard/en_GB/2114309-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005054N7SCPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3773636
Product RangeBSCH Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.184 (CNY0.2079) |
| 500+ | CNY0.149 (CNY0.1684) |
| 2500+ | CNY0.123 (CNY0.139) |
| 10000+ | CNY0.108 (CNY0.122) |
| 25000+ | CNY0.106 (CNY0.1198) |
| 50000+ | CNY0.104 (CNY0.1175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.84 (CNY2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBSCH001005054N7SCPCopy
Manufacturer Standard Lead Time15 weeks
Order Code3773636
Product RangeBSCH Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.18ohm
Self Resonant Frequency6GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeBSCH Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
To Be Advised
DC Resistance Max
0.18ohm
DC Current Rating
400mA
Product Range
BSCH Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
