Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BPXX00060635220M00 Power Inductor (SMD), 22 µH, 2 A, Shielded, 1.7 A, BPXX Series, 2424 [6060 Metric]](https://www.element14.cn/productimages/standard/en_GB/4920017-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPXX00060635220M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4920017
Product RangeBPXX Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.140 (CNY5.8082) |
| 50+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1500+ | CNY3.320 (CNY3.7516) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.14 (CNY5.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPXX00060635220M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4920017
Product RangeBPXX Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeBPXX Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
BPXX Series
DC Resistance Max
0.145ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.7A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
