Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD000504324R7K00Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3773691RL
Cut Tape3773691
Product RangeBPSD Series
Your Part Number
3,940 In Stock
Need more?
3,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.840 | CNY18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.430 (CNY1.6159) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2000+ | CNY1.140 (CNY1.2882) |
| 4000+ | CNY1.070 (CNY1.2091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD000504324R7K00Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3773691RL
Cut Tape3773691
Product RangeBPSD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Product RangeBPSD Series
Inductor Case / Package-
DC Resistance Max0.094ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
BPSD Series
DC Resistance Max
0.094ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
