Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD000504322R2K00Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3773690RL
Cut Tape3773690
Product RangeBPSD Series
Your Part Number
5,485 In Stock
Need more?
5,485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.400 | CNY14.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2000+ | CNY0.949 (CNY1.0724) |
| 4000+ | CNY0.903 (CNY1.0204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSD000504322R2K00Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3773690RL
Cut Tape3773690
Product RangeBPSD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangeBPSD Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
BPSD Series
DC Resistance Max
0.047ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
