Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSC00101140100M00Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3773692RL
Cut Tape3773692
Product RangeBPSC Series
Your Part Number
4,836 In Stock
Need more?
4,836 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.010 | CNY5.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.010 (CNY5.6613) |
| 50+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.370 (CNY3.8081) |
| 250+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.910 (CNY3.2883) |
| 1000+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPSC00101140100M00Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel3773692RL
Cut Tape3773692
Product RangeBPSC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeBPSC Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
BPSC Series
DC Resistance Max
0.04ohm
Product Length
10.5mm
Product Height
4mm
RMS Current (Irms)
-
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
