Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050530R68MV1Copy
Order Code
Re-Reel4147615RL
Cut Tape4147615
Product RangeBMMA Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.540 | CNY12.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.540 (CNY2.8702) |
| 50+ | CNY2.300 (CNY2.599) |
| 250+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 2000+ | CNY1.640 (CNY1.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00050530R68MV1Copy
Order Code
Re-Reel4147615RL
Cut Tape4147615
Product RangeBMMA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)10.2A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max8960µohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
8960µohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
10.2A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
