Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMCA001010401R0MD1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4919998
Product RangeBMCA Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.080 (CNY5.7404) |
| 10+ | CNY4.590 (CNY5.1867) |
| 50+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.700 (CNY4.181) |
| 200+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.280 (CNY3.7064) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.08 (CNY5.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMCA001010401R0MD1Copy
Manufacturer Standard Lead Time25 weeks
Order Code4919998
Product RangeBMCA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeBMCA Series
Inductor Case / Package-
DC Resistance Max3200µohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.2mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMCA Series
DC Resistance Max
3200µohm
Product Length
11.6mm
Product Height
3.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
