Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BDQQ00201212R47MPA Power Inductor (SMD), 470 nH, 5 A, Shielded, 5.5 A, DQQ Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/3773542-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R47MPACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4468802RL
Cut Tape4468802
Product RangeDQQ Series
Your Part Number
2,845 In Stock
Need more?
2,845 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.160 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 50+ | CNY0.923 (CNY1.043) |
| 250+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.699 (CNY0.7899) |
| 1500+ | CNY0.634 (CNY0.7164) |
| 3000+ | CNY0.622 (CNY0.7029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00201212R47MPACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4468802RL
Cut Tape4468802
Product RangeDQQ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeDQQ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.0235ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DQQ Series
DC Resistance Max
0.0235ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5.5A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
