Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS AWVS00606045100M00 Power Inductor (SMD), 10 µH, 2.7 A, Shielded, 4.5 A, AWVS Series, 2424 [6060 Metric]](https://www.element14.cn/productimages/standard/en_GB/3797312-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVS00606045100M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919987
Product RangeAWVS Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.260 (CNY2.5538) |
| 50+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.26 (CNY2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVS00606045100M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919987
Product RangeAWVS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeAWVS Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AWVS Series
DC Resistance Max
0.057ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4.5A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
