Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS AWVF003030151R0M00 Power Inductor (SMD), 1 µH, 3 A, Shielded, 3.4 A, AWVF Series, 1212 [3030 Metric]](https://www.element14.cn/productimages/standard/en_GB/3227491-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVF003030151R0M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919986
Product RangeAWVF Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.320 (CNY1.4916) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.990 (CNY1.1187) |
| 2000+ | CNY0.942 (CNY1.0645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWVF003030151R0M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919986
Product RangeAWVF Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeAWVF Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AWVF Series
DC Resistance Max
0.054ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.4A
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
