Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0037282210NJ00Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4538521RL
Cut Tape4538521
Product RangeAWCS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.924 | CNY9.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.924 (CNY1.0441) |
| 100+ | CNY0.831 (CNY0.939) |
| 500+ | CNY0.783 (CNY0.8848) |
| 1000+ | CNY0.727 (CNY0.8215) |
| 3000+ | CNY0.678 (CNY0.7661) |
| 6000+ | CNY0.665 (CNY0.7514) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0037282210NJ00Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4538521RL
Cut Tape4538521
Product RangeAWCS Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.08ohm
Self Resonant Frequency4GHz
DC Current Rating1A
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.7mm
Product Width2.8mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
1A
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
3.7mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
