Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS00292821R10J00Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4538504RL
Cut Tape4538504
Product RangeAWCS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.120 | CNY11.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.903 (CNY1.0204) |
| 500+ | CNY0.814 (CNY0.9198) |
| 1000+ | CNY0.702 (CNY0.7933) |
| 3000+ | CNY0.664 (CNY0.7503) |
| 6000+ | CNY0.646 (CNY0.730) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS00292821R10J00Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4538504RL
Cut Tape4538504
Product RangeAWCS Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.56ohm
Self Resonant Frequency1GHz
DC Current Rating650mA
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.56ohm
DC Current Rating
650mA
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
