Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA000707452R2T00Copy
Order Code4927099
Product RangeAPCA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY7.060 (CNY7.9778) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.690 (CNY6.4297) |
| 2500+ | CNY5.310 (CNY6.0003) |
| 5000+ | CNY5.050 (CNY5.7065) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.20 (CNY88.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA000707452R2T00Copy
Order Code4927099
Product RangeAPCA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeAPCA Series
Inductor Case / Package-
DC Resistance Max0.0169ohm
Inductance Tolerance± 30%
Product Length7.4mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
APCA Series
DC Resistance Max
0.0169ohm
Product Length
7.4mm
Product Height
4.5mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
