Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00070745220M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4927106
Product RangeAPCA Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.870 (CNY8.8931) |
| 100+ | CNY7.110 (CNY8.0343) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY5.730 (CNY6.4749) |
| 2500+ | CNY5.340 (CNY6.0342) |
| 5000+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.70 (CNY88.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00070745220M00Copy
Manufacturer Standard Lead Time21 weeks
Order Code4927106
Product RangeAPCA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeAPCA Series
Inductor Case / Package-
DC Resistance Max0.0828ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7.4mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
APCA Series
DC Resistance Max
0.0828ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
