Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAP3Y00151510220M00Copy
Manufacturer Standard Lead Time53 weeks
Order Code4861108
Product RangeAP3Y Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 5+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY10.720 (CNY12.1136) |
| 25+ | CNY9.870 (CNY11.1531) |
| 50+ | CNY9.200 (CNY10.396) |
| 150+ | CNY8.760 (CNY9.8988) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.56 (CNY15.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAP3Y00151510220M00Copy
Manufacturer Standard Lead Time53 weeks
Order Code4861108
Product RangeAP3Y Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeAP3Y Series
Inductor Case / Package-
DC Resistance Max0.0168ohm
Inductance Tolerance± 20%
Product Length15mm
Product Width15.7mm
Product Height10.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
AP3Y Series
DC Resistance Max
0.0168ohm
Product Length
15mm
Product Height
10.5mm
RMS Current (Irms)
14A
Saturation Current (Isat)
24A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
