Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMHP00060630R68MM1Copy
Manufacturer Standard Lead Time94 weeks
Order Code4861105
Product RangeAMHP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.730 (CNY3.0849) |
| 50+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.160 (CNY2.4408) |
| 250+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.770 (CNY2.0001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.73 (CNY3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMHP00060630R68MM1Copy
Manufacturer Standard Lead Time94 weeks
Order Code4861105
Product RangeAMHP Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)20.2A
Product RangeAMHP Series
Inductor Case / Package-
DC Resistance Max0.00572ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
AMHP Series
DC Resistance Max
0.00572ohm
Product Length
6.4mm
Product Height
3mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
20.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
