Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAFSI00121109100M05Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919959
Product RangeAFSI Series
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.290 (CNY9.3677) |
| 10+ | CNY7.490 (CNY8.4637) |
| 25+ | CNY6.550 (CNY7.4015) |
| 50+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY5.630 (CNY6.3619) |
| 240+ | CNY5.350 (CNY6.0455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.29 (CNY9.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAFSI00121109100M05Copy
Manufacturer Standard Lead Time21 weeks
Order Code4919959
Product RangeAFSI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)17.5A
Product RangeAFSI Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width11mm
Product Height8.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AFSI Series
DC Resistance Max
0.012ohm
Product Length
12mm
Product Height
8.8mm
RMS Current (Irms)
13A
Saturation Current (Isat)
17.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
