Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE2002Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3861121RL
Cut Tape3861121
Your Part Number
1,260 In Stock
Need more?
1,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY24.290 | CNY121.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY24.290 (CNY27.4477) |
| 50+ | CNY18.930 (CNY21.3909) |
| 250+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.990 (CNY18.0687) |
| 1000+ | CNY15.570 (CNY17.5941) |
| 2500+ | CNY15.130 (CNY17.0969) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE2002Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel3861121RL
Cut Tape3861121
Technical Datasheet
DC Current Rating100mA
Inductance160µH
DC Resistance Max5000µohm
Product Range-
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
5000µohm
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
160µH
Product Range
-
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
