Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ABPY00160808181Y00 Ferrite Bead, 0603 [1608 Metric], 180 ohm, 2 A, ABPY Series, 0.09 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABPY00160808181Y00Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4538577RL
Cut Tape4538577
Product RangeABPY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.474 | CNY4.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.474 (CNY0.5356) |
| 250+ | CNY0.283 (CNY0.3198) |
| 1000+ | CNY0.230 (CNY0.2599) |
| 5000+ | CNY0.185 (CNY0.209) |
| 12000+ | CNY0.162 (CNY0.1831) |
| 24000+ | CNY0.159 (CNY0.1797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABPY00160808181Y00Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4538577RL
Cut Tape4538577
Product RangeABPY Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance180ohm
DC Current Rating2A
Product RangeABPY Series
DC Resistance Max0.09ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
0.09ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
180ohm
Product Range
ABPY Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
