Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ABNQ00160808121Y00 Ferrite Bead, 0603 [1608 Metric], 120 ohm, 400 mA, ABNQ Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABNQ00160808121Y00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4538562RL
Cut Tape4538562
Product RangeABNQ Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.791 | CNY7.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.791 (CNY0.8938) |
| 100+ | CNY0.497 (CNY0.5616) |
| 500+ | CNY0.416 (CNY0.4701) |
| 2500+ | CNY0.323 (CNY0.365) |
| 6000+ | CNY0.296 (CNY0.3345) |
| 12000+ | CNY0.284 (CNY0.3209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABNQ00160808121Y00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4538562RL
Cut Tape4538562
Product RangeABNQ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating400mA
Product RangeABNQ Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
0.3ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
120ohm
Product Range
ABNQ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
