Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ABNQ00160808102Y00 Ferrite Bead, 0603 [1608 Metric], 1 kohm, 200 mA, ABNQ Series, 0.6 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2345203-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABNQ00160808102Y00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4538561RL
Cut Tape4538561
Product RangeABNQ Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.020 | CNY10.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.020 (CNY1.1526) |
| 100+ | CNY0.638 (CNY0.7209) |
| 500+ | CNY0.533 (CNY0.6023) |
| 2500+ | CNY0.414 (CNY0.4678) |
| 6000+ | CNY0.380 (CNY0.4294) |
| 12000+ | CNY0.365 (CNY0.4124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoABNQ00160808102Y00Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4538561RL
Cut Tape4538561
Product RangeABNQ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating200mA
Product RangeABNQ Series
DC Resistance Max0.6ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.6ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
ABNQ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
