Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part No003920654Copy
Order Code4667562
Product RangeN1hxyW3 18 Series
Also Known AsN1hFSW3 18;5V;2.5A;2x.75-14;.35-19;S;
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.520 (CNY284.2176) |
| 5+ | CNY242.640 (CNY274.1832) |
| 10+ | CNY233.990 (CNY264.4087) |
| 50+ | CNY226.130 (CNY255.5269) |
| 100+ | CNY221.800 (CNY250.634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.52 (CNY284.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part No003920654Copy
Order Code4667562
Product RangeN1hxyW3 18 Series
Also Known AsN1hFSW3 18;5V;2.5A;2x.75-14;.35-19;S;
Technical Datasheet
Power Supply ApplicationsITE, Household, Medical, LED Lighting
No. of Outputs1Outputs
Output Power Max12.5W
Output Voltage - Output 15V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeN1hxyW3 18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Household, Medical, LED Lighting
Output Power Max
12.5W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
N1hxyW3 18 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
