Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoX-2629-TWT-FP-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.350 (CNY54.6355) |
| 5+ | CNY44.130 (CNY49.8669) |
| 10+ | CNY39.910 (CNY45.0983) |
| 20+ | CNY37.970 (CNY42.9061) |
| 40+ | CNY36.020 (CNY40.7026) |
| 99+ | CNY29.550 (CNY33.3915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.35 (CNY54.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-2629-TWT-FP-RCopy
Manufacturer Standard Lead Time37 weeks
Order Code4411315
Technical Datasheet
Transducer FunctionAudio Indicator
TonesSiren Sweep
Supply Voltage Min9VDC
Sound Pressure Level (SPL)107.5dBA
Supply Voltage Max14VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max70mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range9VDC to 14VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
9VDC
Supply Voltage Max
14VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 14VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
Siren Sweep
Sound Pressure Level (SPL)
107.5dBA
Resonant Frequency
4kHz
Operating Current Max
70mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0122
