Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoTOW-1538P-C3310-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4413524
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.040 (CNY13.6052) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,204.00 (CNY1,360.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoTOW-1538P-C3310-RCopy
Manufacturer Standard Lead Time34 weeks
Order Code4413524
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min50Hz
DirectivityOmnidirectional
Frequency Response Max16kHz
Supply Voltage Min2VDC
Supply Voltage Max10VDC
Sensitivity (dB)-38dB
Drain Current Max500µA
Output Impedance2.2kohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
2VDC
Sensitivity (dB)
-38dB
Output Impedance
2.2kohm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Min
50Hz
Frequency Response Max
16kHz
Supply Voltage Max
10VDC
Drain Current Max
500µA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
