Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0440-S-EB-RCopy
Manufacturer Standard Lead Time39 weeks
Order Code4903836
Your Part Number
1 In Stock
2 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.550 (CNY28.8715) |
| 2+ | CNY25.180 (CNY28.4534) |
| 3+ | CNY24.800 (CNY28.024) |
| 5+ | CNY24.410 (CNY27.5833) |
| 10+ | CNY24.160 (CNY27.3008) |
| 20+ | CNY24.020 (CNY27.1426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.55 (CNY28.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0440-S-EB-RCopy
Manufacturer Standard Lead Time39 weeks
Order Code4903836
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedSMT-0440-S-R
Application Sub TypeElectro Mechanical Transducer
Kit ContentsEvaluation Board 3 V SMT-0440-S-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Electro Mechanical Transducer
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
SMT-0440-S-R
Kit Contents
Evaluation Board 3 V SMT-0440-S-R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
