Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-12V-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4413503
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.630 (CNY67.3819) |
| 3+ | CNY47.540 (CNY53.7202) |
| 5+ | CNY42.450 (CNY47.9685) |
| 10+ | CNY40.340 (CNY45.5842) |
| 20+ | CNY38.370 (CNY43.3581) |
| 50+ | CNY34.930 (CNY39.4709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.63 (CNY67.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-12V-RCopy
Manufacturer Standard Lead Time38 weeks
Order Code4413503
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min0
TonesContinuous
Resonant Frequency2.4kHz
Supply Voltage Max15VDC
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPolyamide 46 (PA46)
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
15VDC
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
Polyamide 46 (PA46)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
0
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
